Eaton Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

₩350,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩350,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-711
제조사 부품 번호:
EBV0033TV1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Mount Type

Busbar

Standards/Approvals

IEC 60947-3, IEC/EN 60947-1

제외

COO (Country of Origin):
PL
The Eaton switch disconnector is designed for low voltage applications, offering robust performance and reliability. Engineered for industrial settings, it seamlessly integrates into distribution boards and substations. With a voltage rating of 690 V and a rated current of 160 A, this device ensures safe and efficient power control. Its three-pole configuration supports simultaneous switching, making it suitable for various setups. The compact design supports easy installation, especially with its busbar mounting method, enhancing space utilisation in electrical distribution systems. This product stands out for its compliance with relevant IEC standards, providing assurance for safety and performance in demanding environments.

Three-pole configuration supports versatile applications

Designed for easy integration into existing electrical systems

Adheres to IEC 60947-1 and IEC 60947-3 standards for safety

Constructed with durable materials to withstand industrial conditions

Utilises cable clamps for reliable electrical connections

Offers vertical fuse shape, enhancing installation flexibility

관련된 링크들