Eaton Fuse Switch Disconnector, 3-Pole, 630 A
- RS 제품 번호:
- 260-736
- 제조사 부품 번호:
- EBV333TV0
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩670,420.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩670,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-736
- 제조사 부품 번호:
- EBV333TV0
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Vertical | |
| Terminal Type | Busbar | |
| Series | EBV | |
| Fuse Current | 630A | |
| Standards/Approvals | IEC/EN 60947-1, IEC 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Vertical | ||
Terminal Type Busbar | ||
Series EBV | ||
Fuse Current 630A | ||
Standards/Approvals IEC/EN 60947-1, IEC 60947-3 | ||
제외
- COO (Country of Origin):
- PL
The Eaton advanced low-voltage switch disconnector designed for robust performance in demanding electrical environments. This model features a three-pole configuration, offering exceptional reliability for industrial applications. With a rated permanent current of 630 A and an operation voltage of up to 690 V, it ensures effective control and protection of electrical circuits. Its vertical design facilitates easy integration into existing systems, while the 185 mm busbar mounting allows for seamless installation. Constructed to meet stringent IEC standards, this switch disconnector offers both safety and durability, making it an essential component in low-voltage distribution boards and transformer substations.
Offers three-pole switching capability for increased operational flexibility
Designed for vertical installation, optimising space in electrical cabinets
Utilises NH3 fuse insert size for compatibility with various fuses
Incorporates a unique busbar mounting method for straightforward assembly
Ensures compliance with CE and IEC/EN standards, providing confidence in safety
Features a double interrupting capability to enhance circuit protection
Supports other electrical connection types for versatile system integration
Built to withstand harsh environments, ensuring longevity and reliability
Provides an efficient solution for simultaneous switching applications
Normalised distance between rail centre enables convenient installations
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 630A
- Eaton Fuse Switch Disconnector, 3-Pole, 630 A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 3-Pole, 400 A
- Eaton Eaton Bussmann Series Switch Disconnector for use with NH3Fuse-links
- Eaton Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- Eaton Fuse Switch Disconnector, 3-Pole, 400A