Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS 제품 번호:
- 245-050
- 제조사 부품 번호:
- LV481503
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩434,724.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩434,724.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-050
- 제조사 부품 번호:
- LV481503
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| IP Rating | IP20 | |
| Series | FuPacT | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
IP Rating IP20 | ||
Series FuPacT | ||
Minimum Operating Temperature -20°C | ||
Mechanical Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric 3 poles Switch Disconnector fuse with front and right side control. It is dedicated to buildings, infrastructure and Industrial plants. It protects against short circuits and overloads on distribution circuits. It can be equipped with a direct frontal handle, or with an external front or right side mounting rotary handle.
Double breaking offer for high level safety and performance
Fast opening and closing occurs independently of operators action
Easy to install
Easy to use and maintain
Multiple mounting and cable connector options
관련된 링크들
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 250A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 1250A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 63 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 800 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 32 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A