Eaton Switch Disconnector, 4-Pole, 250 A, 250A

Subtotal (1 unit)*

₩1,752,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,752,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-418
제조사 부품 번호:
113737 N2-4-200-SVE
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Switching Voltage

690V

Switching Current

250A

Terminal Type

Screw

IP Rating

IP66, IP40, IP20, IP10, IP00

Series

NZM

Switching Power

110kW

Fuse Current

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

VDE 0113, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274/VDE 0106 part 110, VDE 0660, VDE 0160 Part 100

제외

COO (Country of Origin):
RO
The Eaton Switch disconnector designed for robust performance and reliability in modern electrical systems. This four-pole device boasts a substantial 200A current rating, making it suitable for high-demand applications. Engineered with advanced features, it not only ensures compliance with IEC standards but also provides exceptional protection against short circuits and overloads.

Mechanical and electrical lifespan guarantees long term reliability

Optimised for high current ratings to meet demanding power needs

Integrates seamlessly into existing electrical setups for easy installation

Supports a variety of mounting methods facilitating flexible deployment

관련된 링크들