Eaton Switch Disconnector, 3-Pole, 200A
- RS 제품 번호:
- 231-417
- 제조사 부품 번호:
- 113734 N2-200-SVE
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,587,500.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,587,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-417
- 제조사 부품 번호:
- 113734 N2-200-SVE
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 200A | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0113, IEC/EN 60947 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 200A | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0113, IEC/EN 60947 | ||
제외
- COO (Country of Origin):
- RO
The Eaton Circuit breaker represents the pinnacle of safety and efficiency in electrical engineering. Designed for heavy-duty applications, it combines robust performance with ease of integration. Its three-pole configuration and 200A capacity ensure reliable operation in demanding environments, making it ideal for both industrial and commercial settings.
Designed with a degree of protection rated up to IP66
Includes interlockable features to prevent accidental operation
Capable of withstanding significant shock
Offers streamlined grounding and mounting methods
관련된 링크들
- Eaton Switch Disconnector, 4-Pole, 250 A, 250A
- Eaton Switch Disconnector, 3-Pole, 125 A
- Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- Eaton Switch Disconnector, 3-Pole, 125 A, 125A
- Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- Eaton Fuse Switch Disconnector, 3-Pole, 200 A, 200A
- Eaton Switch Disconnector, 4-Pole, 630 A, 630A