Eaton Switch Disconnector, 3-Pole, 63 A, 63A

Subtotal (1 unit)*

₩417,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩417,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-943
제조사 부품 번호:
114321 D02-LTS/63-3N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Top Hat Rail

Switching Voltage

400V

Terminal Type

Lift

Switching Current

63A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Fuse Current

63A

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC/EN 60715

제외

COO (Country of Origin):
DE
The Eaton innovative switch-disconnector from Eaton represents the pinnacle of electrical safety and reliability. Designed for versatility, it allows for infeed from both sides and boasts a compact profile, making it an ideal choice for space-constrained environments. With an amperage rating of 63 A, it seamlessly integrates into your electrical system, providing robust protection and operational efficiency. The unit is equipped with holding springs for D01 fuse links, facilitating easy installation and maintenance. Its advanced features include a rated operational voltage of up to 400 V and a high short-circuit making capacity, ensuring dependable performance even in challenging conditions. Whether for commercial or residential applications, this product guarantees peace of mind through its compliance with RoHS regulations and various international standards.

Compact design makes it suitable for mounting in limited spaces

Robust construction with a pollution degree of 3 enhances its environmental resilience

Lift terminals facilitate quick and stable connections

Rated impulse withstand voltage of 6 kV for increased protection against surges

Creepage resistance of CTI 600 improves safety during operations

Flammability characteristics rated V0 minimise fire risks

Easy installation with quick-attachment for top-hat rail mounting

Sealable design prevents unauthorised access and tampering

Suitable for various fuse types, providing flexibility in your applications

관련된 링크들