Subtotal (1 pack of 6 units)*
₩1,244,700.00
제조사가 재고 비축중
- 2027년 5월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,244,700.00 | ₩207,450.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-856
- 제조사 부품 번호:
- CCP2-1-30CF
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Series | CCP | |
| Fuse Current | 30A | |
| Standards/Approvals | UL98 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Series CCP | ||
Fuse Current 30A | ||
Standards/Approvals UL98 | ||
제외
- COO (Country of Origin):
- CN
The Eaton Bussmann series CCP UL98 fusible disconnect is designed to provide reliable performance and safety in electrical applications. With its innovative finger-safe design and lock-on provision, it excels in protecting both equipment and personnel alike. Rated for 600 Vac and 125 Vdc, this three-pole unit ensures high durability and a maximum short-circuit rating of 200 kA, making it suitable for a wide range of industrial uses. Its compact dimensions and lightweight design facilitate installation in various environments, meeting the constraints of space without compromising on functionality. In addition to having a robust build, the CCP2-1-30CF is compatible with a variety of fuses, offering flexibility to adapt to different configurations. It truly embodies Eaton's commitment to quality and safety, making it an ideal choice for your electrical needs.
Features a finger-safe design to minimise risk during operation
Lock-on provision enhances safety and reliability during use
Offers a significant short-circuit rating for added protection
Compact and lightweight for easier installation in confined spaces
Compatible with various fuse types for versatile applications
Meets stringent UL 98 safety standards for peace of mind
관련된 링크들
- Eaton Switch Disconnector, 3-Pole, 30 A
- Eaton Switch Disconnector, 2-Pole, 30 A
- Eaton Switch Disconnector, 1-Pole, 60 A
- Eaton Switch Disconnector, 2-Pole, 60 A
- Eaton Switch Disconnector, 3-Pole, 60 A
- Eaton Switch Disconnector, 3-Pole, 30 A, 30A
- Eaton Fuse Switch Disconnector, 1-Pole, 800 A, 800A
- Eaton Fuse Switch Disconnector, 2-Pole, 25 A, 25A