Siemens Fuse Switch Disconnector, 3-Pole
- RS 제품 번호:
- 143-338
- 제조사 부품 번호:
- 3NP5360-0EA86
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,806,840.00
제조사가 재고 비축중
- 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,806,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 143-338
- 제조사 부품 번호:
- 3NP5360-0EA86
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Series | SENTRON | |
| IP Rating | IP00 | |
| Mechanical Fuse Size | NH0-NH1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, EAC, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Series SENTRON | ||
IP Rating IP00 | ||
Mechanical Fuse Size NH0-NH1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, EAC, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH2, 400 A, is designed for assembly and installation on a mounting plate. It features high speed closing for enhanced operational efficiency and uses screw terminals for secure connections. The device includes fuse monitoring through a 3RV system, providing reliable status checks. For additional control, it has an auxiliary switch at the disconnector with one normally open NO and one normally closed NC contact, along with another auxiliary switch at the fuse monitoring, which also includes one NO and one NC contact.
IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
관련된 링크들
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 3-Pole, 160A
- Siemens Fuse Switch Disconnector, 3-Pole, 400A
- Siemens Fuse Switch Disconnector, 3-Pole, 250A
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C