Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- RS 제품 번호:
- 132-667
- 제조사 부품 번호:
- 183639 INX16B3-06W-1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩6,263,740.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,263,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-667
- 제조사 부품 번호:
- 183639 INX16B3-06W-1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Board, Ground, Intermediate Mount | |
| Switching Voltage | 690V | |
| Terminal Type | Rail Connection | |
| Switching Current | 630A | |
| Series | IZMX/INX | |
| IP Rating | IP31, IP55 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Auxiliary Contacts Available | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Board, Ground, Intermediate Mount | ||
Switching Voltage 690V | ||
Terminal Type Rail Connection | ||
Switching Current 630A | ||
Series IZMX/INX | ||
IP Rating IP31, IP55 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- Eaton Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- Eaton Switch Disconnector, 4-Pole, 600 A, 630A
- Eaton Fuse Switch Disconnector, 3-Pole, 630A
- Eaton Fuse Switch Disconnector, 3-Pole, 630 A
- Eaton Switch Disconnector, 3-Pole, 630 A, 630A
- Eaton Switch Disconnector, 4-Pole, 630 A, 630A
- Eaton Fuse Switch Disconnector, 3-Pole, 630A, NH3