Eaton Fuse Switch Disconnector, 4-Pole
- RS 제품 번호:
- 132-578
- 제조사 부품 번호:
- 184092 INX40B4-20W-1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩29,046,820.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,046,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-578
- 제조사 부품 번호:
- 184092 INX40B4-20W-1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | Rail Connection | |
| IP Rating | IP31, IP55 | |
| Series | IZMX/INX | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439, RoHS conform | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type Rail Connection | ||
IP Rating IP31, IP55 | ||
Series IZMX/INX | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439, RoHS conform | ||
제외
- COO (Country of Origin):
- US
The Eaton Open switch disconnector comply with IEC standards and approvals. This switch disconnector designed for withdrawable installation types. It can be used as maintenance or service switches or as main switches, with an optional motor drive.
RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals
관련된 링크들
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 3-Pole, 4 kA, 4kA
- Eaton Fuse Switch Disconnector, 4-Pole, 4 kA, 4kA
- Eaton Fuse Switch Disconnector, 3-Pole, 1 kA
- Eaton Switch Disconnector, 4-Pole
- Eaton Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 3-Pole, 2 kA, 2kA