RS Better World

Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 800 mm 2 m

Subtotal (1 unit)*

₩6,581,664.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,581,664.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5588
제조사 부품 번호:
NSYSFN208602D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

600mm

External Height

2m

Colour RAL

RAL 7035

Mounting plate

No

NEMA Rating

NEMA 3R/12

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure offers a durable and versatile solution for various applications. With a height of 2000mm, width of 800mm, and a depth of 600mm, this enclosure provides ample space for different components. The enclosure is IP55 rated, ensuring protection against dust and water ingress, making it suitable for indoor and outdoor use. With a strong construction using galvanised steel and a powder-coated finish, this enclosure is built to last in harsh environments.

Floor-standing modular electrical enclosure with ample space for components

IP55 rated for dust and water protection, suitable for indoor and outdoor use

Durable construction using galvanised steel for long-lasting performance

Epoxy-polyester powder finish for added corrosion resistance

Two doors for easy access to internal components

Multiple mounting options for flexibility in installation

관련된 링크들