RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 800 mm 2 m

Subtotal (1 unit)*

₩6,842,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,842,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5585
제조사 부품 번호:
NSYSFN20850P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

500mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

3R/12

Standards/Approvals

IEC 62208, cUL, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure, PanelSeT SFN, is designed to provide a versatile and reliable solution for various applications. With a sturdy construction and multiple access points, it offers ease of use and installation for both residential and industrial settings.

Formed from a single section for added durability

Vertical uprights joined with top and bottom frames for stability

Perforated structure with a pitch of 25 mm for efficient ventilation

Plain front door with 120° reversible opening for convenience

Lock type with 4 points lock and handle for enhanced security

Comes with 2 sliding rails, 4 mounting plate quick-fixing brackets, and other necessary components for easy installation

관련된 링크들