RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 600 mm 2 m

Subtotal (1 unit)*

₩7,444,444.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,444,444.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5582
제조사 부품 번호:
NSYSFN20680P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

800mm

External Height

2m

NEMA Rating

NEMA 3R/12

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure, designed with decarbonized steel and IP55 protection, is perfect for various applications. With a height of 2000mm, width of 600mm, and depth of 800mm, this enclosure offers a secure and versatile solution for your electrical components.

Perforated structure with a pitch of 25mm for efficient ventilation

4 points lock system with a handle for added security

Galvanised steel frame and uprights for durability

Epoxy-polyester powder finish for a sleek look

IP55 and IK10 degree of protection for reliable performance

관련된 링크들