RS Better World

Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1.6 m 2 m

Subtotal (1 unit)*

₩14,084,178.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,084,178.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5566
제조사 부품 번호:
NSYSFN2016602DP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1.6m

External Depth

600mm

External Height

2m

NEMA Rating

3R/12

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

cUL, UL, IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With its durable construction and multiple features, it provides a secure and efficient enclosure for electrical components.

Floor-standing modular electrical enclosure made of decarbonized steel

IP55 protection rating for enhanced safety

Includes sliding rails and mounting plate for easy installation

Multiple locking systems for security

Corrosion-resistant surface finish for long-lasting durability

관련된 링크들