RS Better World

Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 2 m

Subtotal (1 unit)*

₩9,728,192.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,728,192.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5548
제조사 부품 번호:
NSYSFN2010602DP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1m

External Depth

600mm

External Height

2m

Colour RAL

RAL 7035

Mounting plate

Yes

NEMA Rating

NEMA 3R/12

Standards/Approvals

REACH, IEC 62208, RoHS, EU RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for various applications. With a height of 2000mm, width of 1000mm, and depth of 600mm, this enclosure is ideal for protecting electrical components in industrial settings.

Constructed from decarbonized steel for strength and longevity

IP55 rated for dust and water resistance

Comes with 2 doors for easy access

Multiple mounting options including floor-standing installation

Features a locking system with handle for security

Perforated structure allows for proper ventilation

Green Premium label ensures environmental performance compliance

관련된 링크들