RS Better World
Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1 m 2 m
- RS 제품 번호:
- 285-5539
- 제조사 부품 번호:
- NSYSFN2010402DP
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩9,598,828.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,598,828.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 285-5539
- 제조사 부품 번호:
- NSYSFN2010402DP
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 2m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 3R/12 | |
| Standards/Approvals | RoHS, REACH, IEC 62208, EU RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 2m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 3R/12 | ||
Standards/Approvals RoHS, REACH, IEC 62208, EU RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is designed for multi-purpose applications. With a nominal height of 2000mm, width of 1000mm, and depth of 400mm, it provides ample space for various components. The enclosure is IP55 rated, ensuring protection against dust and water, making it suitable for both indoor and outdoor use.
Suitable for a variety of applications
Floor-standing design for easy installation
IP55 protection against dust and water
Comes with 2 sliding rails for mounting components
Locking system with handle for security
Galvanised steel construction for durability
Epoxy-polyester powder finish for a sleek look
관련된 링크들
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1 m 1.8 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 1.2 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1.2 m 2 m