RS Better World
Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1 m 2 m
- RS 제품 번호:
- 285-5725
- 제조사 부품 번호:
- NSYSFN201050
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩6,493,586.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,493,586.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 285-5725
- 제조사 부품 번호:
- NSYSFN201050
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 500mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | No | |
| NEMA Rating | NEMA 3R/12 | |
| Standards/Approvals | REACH, RoHS, EU RoHS, IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 500mm | ||
External Height 2m | ||
Colour RAL RAL 7035 | ||
Mounting plate No | ||
NEMA Rating NEMA 3R/12 | ||
Standards/Approvals REACH, RoHS, EU RoHS, IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Electrical enclosure is a versatile solution for various applications, offering a sturdy and reliable construction. With a height of 2000mm, width of 1000mm, and depth of 500mm, it provides ample space for your electrical components while maintaining IP55 protection. This enclosure is designed for floor-standing installation, making it a practical choice for industrial settings.
Formed from a single section for enhanced durability and stability
Perforated structure with a 25mm pitch for efficient airflow and cooling
Reversible door opening side for flexible installation options
4 points lock with a handle for secure access to equipment
Galvanised steel frame and uprights for corrosion resistance
Epoxy-polyester powder surface finish for a professional look
관련된 링크들
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 500 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55, 600 mm 2.2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 2 m