RS Better World

Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1.2 m 2 m

Subtotal (1 unit)*

₩8,686,138.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,686,138.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5554
제조사 부품 번호:
NSYSFN2012502D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1.2m

External Depth

500mm

External Height

2m

Mounting plate

No

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Standards/Approvals

REACH, RoHS, EU RoHS, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure from PanelSeT SFN is a versatile solution for various applications. With its sturdy construction and multiple mounting options, it provides a reliable and convenient housing for electrical components.

2000x1200x500mm dimensions for ample storage space

IP55 protection for resistance against dust and water

Sliding rails and mounting plate brackets for easy installation

Perforated structure with a pitch of 25 mm for ventilation

Epoxy-polyester powder finish for durability

Compliance with NEMA 3R/12 and IP55 standards for safety

Green Premium label for environmental performance

관련된 링크들