RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 1 m 1.8 m

Subtotal (1 unit)*

₩6,551,030.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,551,030.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5499
제조사 부품 번호:
NSYSFN181040
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1m

External Depth

400mm

External Height

1.8m

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Mounting plate

No

Standards/Approvals

cUL, UL, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN floor standing modular electrical enclosure is designed to meet the highest standards of quality and functionality. This enclosure offers ample space for a variety of electrical components, ensuring optimal protection and organization.

Floor standing modular electrical enclosure made from decarbonized steel for durability

IP55 protection rating for resistance to dust and water ingress

Includes 2 sliding rails for easy component installation and maintenance

Features a secure 4 points lock with handle for added security

Reversible door design allows for flexible installation options

Compliant with NEMA 3R/12 and IP55 standards for environmental protection

관련된 링크들