RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 800 mm 1.6 m

Subtotal (1 unit)*

₩8,245,162.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,245,162.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5498
제조사 부품 번호:
NSYSFN16880P
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

800mm

External Height

1.6m

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Mounting plate

Yes

Standards/Approvals

IEC 62208, cUL, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is designed for multi-purpose applications. With a rugged decarbonized steel construction and a variety of mounting options, this enclosure is suitable for a range of environments. It offers a spacious interior with removable parts for easy accessibility and maintenance, making it a reliable choice for your electrical equipment.

Suitable for floor-standing installation

Includes 2 sliding rails for easy equipment mounting

Removable door, rear panel, roof, and mounting plate for accessibility

Features a 4 points lock with handle for security

Constructed from galvanised steel for durability

Compliant with NEMA 3R/12 and IP55 protection standards

관련된 링크들