RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 1.2 m

Subtotal (1 unit)*

₩5,587,802.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,587,802.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-5482
제조사 부품 번호:
NSYSFN12840
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

400mm

External Height

1.2m

Colour RAL

RAL 7035

Mounting plate

No

NEMA Rating

NEMA 3R/12

Standards/Approvals

cUL, IEC 62208, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With a strong focus on quality and functionality, this enclosure ensures the safety and protection of electrical components.

Made from decarbonized steel for durability and strength

IP55 protection rating for resistance against dust and water

Multiple accessibility points for easy operation and maintenance

Reversible door with a 120° opening angle for flexibility

Epoxy-polyester powder surface finish for a professional look

Complies with NEMA 3R/12 and IP55 standards for safety and reliability

관련된 링크들