RS Better World

Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1.2 m 2 m

Subtotal (1 unit)*

₩8,745,688.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,745,688.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-3127
제조사 부품 번호:
NSYSFN2012602D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1.2m

External Depth

600mm

External Height

2m

NEMA Rating

NEMA 3R/12

Mounting plate

No

Colour RAL

RAL 7035

Standards/Approvals

cUL, IEC 62208, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and sturdy solution for various applications. With a height of 2000mm, width of 1200mm, and depth of 600mm, this enclosure provides ample space for different components. The enclosure is IP55 rated, ensuring protection against dust and water ingress, making it suitable for indoor and outdoor use. The structure is made of galvanised steel, ensuring durability and strength, while the epoxy-polyester powder finish gives it a sleek look. Ideal for use in industrial settings, this enclosure offers 18 months of warranty, providing peace of mind to users.

Floor standing modular electrical enclosure with dimensions 2000x1200x600mm

IP55 rated protection against dust and water ingress

Galvanised steel construction for durability and strength

Epoxy-polyester powder finish for a sleek look

Suitable for indoor and outdoor use

Comes with 2 sliding rails, mounting plate quick-fixing brackets, doors, rear panel, and roof for easy installation

Locking system with handle for security

관련된 링크들