RS Better World
Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 800 mm 1.8 m
- RS 제품 번호:
- 285-3125
- 제조사 부품 번호:
- NSYSFN18860
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩5,523,576.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,523,576.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 285-3125
- 제조사 부품 번호:
- NSYSFN18860
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 600mm | |
| External Height | 1.8m | |
| Mounting plate | No | |
| NEMA Rating | NEMA 3R/12 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | RoHS, REACH, IEC 62208, EU RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 600mm | ||
External Height 1.8m | ||
Mounting plate No | ||
NEMA Rating NEMA 3R/12 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals RoHS, REACH, IEC 62208, EU RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Electrical enclosure is a floor-standing modular enclosure made from decarbonized steel, providing a high level of protection with an IP55 rating. With a spacious design of 1800x800x600mm, this enclosure is versatile and reliable for various applications.
Vertical uprights joined with top and bottom frames for a sturdy structure
Perforated structure with a pitch of 25mm for optimal ventilation
Reversible door with 120° opening angle for easy access
4 points lock system for secure closure
Galvanised steel frame and uprights for durability
Epoxy-polyester powder surface finish for corrosion resistance
NEMA 3R/12 and IP55 degree of protection for harsh environments
IK10 impact resistance for added durability
Green Premium label ensures environmental performance
RoHS and REACh compliant for eco-friendly operation
관련된 링크들
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 600 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 800 mm 1.6 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 800 mm 2.2 m
- Schneider Electric PanelSeT SFN Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 653 mm, 800 mm 1.886 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 800 mm 2 m