Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP, S29AL008J70TFI020

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
273-7518
제조사 부품 번호:
S29AL008J70TFI020
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Memory Size

8MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

TSOP

Pin Count

48

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

S29AL008J

Automotive Standard

AEC-Q100 Grade 1, AEC-Q100 Grade 3

Supply Current

20mA

The Infineon Flash Memory requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations. It offers access times of up to 55 ns allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable, write enable and output enable controls. This Flash memory offers two power saving features. When addresses have been stable for a specified amount of time, the device enters the automatic sleep mode. The system can also place the device into the standby mode. Power consumption is greatly reduced in both these modes.

Hardware reset pin

Secured silicon sector region

Single power supply operation

Minimum 20 year data retention

Unlock bypass program command

Superior inadvertent write protection

관련된 링크들