Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩26,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 350 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩26,940.00
10 - 24₩26,180.00
25 - 49₩25,360.00
50 +₩24,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-7543
제조사 부품 번호:
S29GL512T10TFI020
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Flash Memory

Memory Size

512MB

Interface Type

SPI

Package Type

TSOP-56

Pin Count

56

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Standards/Approvals

RoHS

Series

S29GL01GT/512T

Automotive Standard

AEC-Q100 Grade 2 & 3

Number of Words

256

Maximum Random Access Time

120ns

Number of Bits per Word

16

Infineon S29GL01GT/512T Series Flash Memory, 512MB Memory Size, 16-bit Word Width - S29GL512T10TFI020


This flash memory is a non-volatile NOR device designed for embedded storage in demanding environments. It operates across a wide industrial temperature range and connects via a serial peripheral Interface suitable for systems requiring parallel 16-bit data organisation and asynchronous timing. The device is supplied in a 56-pin TSOP package intended for board-level integration.

Features and Benefits:


• 2.7 to 3.6V supply range provides flexible power options
• +85°C maximum operating temperature allows high-temperature operation
• 120ns random access supports fast read responsiveness
• 133MHz maximum clock enables high-speed serial transfers
• RoHS compliance simplifies regulatory adherence

Applications


• Suitable for flash memory for automotive electronics in control units
• Ideal for systems requiring 56-pin flash memory SPI Interface
• Used with industrial controllers needing 512MB NOR flash memory TSOP-56 SPI
• Can be used for designs demanding Automotive AEC-Q100 Grade 2 flash
• Used for storage with 256-word 16-bit flash storage mapping

What pin-count and package type does it use?


It is supplied in a 56-pin TSOP-56 package for Compact board mounting.

Which voltage range must the power rail provide?


The device requires a supply between 2.7V and 3.6V for normal operation.

How does its timing classification affect integration?


Asynchronous NOR flash timing allows flexible clocking without fixed synchronous cycles.

What cell architecture underpins data retention and read performance?


A NOR cell topology is used to support random-access read operations.

Is this suitable for automotive-grade deployment?


It meets Automotive AEC-Q100 Grade 2 & 3 requirements for relevant applications.

관련된 링크들