Alliance Memory NOR 16 MB SPI Flash Memory 8-Pin SOIC, AS25F316MQ-10S1IN
- RS 제품 번호:
- 665-379
- 제조사 부품 번호:
- AS25F316MQ-10S1IN
- 제조업체:
- Alliance Memory
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 665-379
- 제조사 부품 번호:
- AS25F316MQ-10S1IN
- 제조업체:
- Alliance Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alliance Memory | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 16G x 8 | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS II | |
| Supply Current | 3.7mA | |
| Automotive Standard | No | |
| Series | AS25F316MQ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alliance Memory | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 16G x 8 | ||
Maximum Clock Frequency 104MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS II | ||
Supply Current 3.7mA | ||
Automotive Standard No | ||
Series AS25F316MQ | ||
- COO (Country of Origin):
- TW
The Alliance Memory 16Mb 3.3V Serial Multi I/O NOR Flash Memory supports the standard Serial Peripheral Interface (SPI) along with Dual and Quad SPI modes. It includes Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 (WP), and I/O3 (HOLD) for flexible interfacing. Dual I/O data transfers reach speeds up to 208Mbits/s, while Quad I/O and Quad Output modes support transfer speeds up to 416Mbits/s, offering high-performance serial memory access.
Minimum 100000 Program Erase Cycles
Data Retention 20 year data retention typical
Allows XIP Execute In Place Operation
Continuous Read With 8 16 32 64 Byte Wrap
Package Information SOP8 150mil
All Pb free Lead free products are RoHS 2.0 compliant
관련된 링크들
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin SOP, AS25F1128MQ-70SIN
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin WSON, AS25F1128MQ-70WIN
- Alliance Memory NOR 64 MB SPI Flash Memory 8-Pin 8-Pin SOP, AS25F364MQ-10SIN
- Alliance Memory NOR 64 MB SPI Flash Memory 8-Pin 8L WSON, AS25F364MQ-10WIN
- Alliance Memory NOR 16 MB Serial Flash Memory 8-Pin SOIC, AS25F316MQ-10S1INTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOIC, AS25F1128MQ-70SINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin WSON, AS25F3128MQ-6WINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SINTR