Alliance Memory NOR 64 MB SPI Flash Memory 8-Pin 8L WSON, AS25F364MQ-10WIN
- RS 제품 번호:
- 665-424
- 제조사 부품 번호:
- AS25F364MQ-10WIN
- 제조업체:
- Alliance Memory
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 665-424
- 제조사 부품 번호:
- AS25F364MQ-10WIN
- 제조업체:
- Alliance Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alliance Memory | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | 8L WSON | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 104MHz | |
| Cell Type | NOR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alliance Memory | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type 8L WSON | ||
Pin Count 8 | ||
Maximum Clock Frequency 104MHz | ||
Cell Type NOR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory Flash memory is organized internally as 8,388,608 x 8 bits and supports single, dual, and quad I/O modes. In dual or quad modes, it operates as 33,554,432 x 2 or 16,777,216 x 4 bits. It uses a Serial Peripheral Interface (SPI) and functions over a simple 3-wire bus in single I/O mode. The primary signals are Serial Clock (C), Data In (DI), Data Out (DO), and chip enable (S).
Serial peripheral interface compatible
Single power supply operation
Latch up protected to 100 mA from 1 V to VCC +1 V
Low VCC write inhibit range is 2.2 V to 2.4 V
관련된 링크들
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin WSON, AS25F1128MQ-70WIN
- Alliance Memory NOR 64 MB Serial Flash Memory 8-Pin 8L WSON, AS25F364MQ-10WINTR
- Alliance Memory NOR 64 MB SPI Flash Memory 8-Pin 8-Pin SOP, AS25F364MQ-10SIN
- Alliance Memory NOR 64 MB Serial Flash Memory 8-Pin SOIC, AS25F364MQ-10SINTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin WSON, AS25F3128MQ-6WINTR
- Alliance Memory NOR 256 MB Serial Flash Memory 8-Pin WSON, AS25F3256MQ-7W2INTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin 8L WSON, AS25F1128MQ-70WINTR
- Alliance Memory NOR 128 MB SPI Flash Memory 8-Pin SOP, AS25F1128MQ-70SIN