SMC Cylinder 75 mm Stroke, CHDKGB63-75

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-658
제조사 부품 번호:
CHDKGB63-75
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Stroke Length

75mm

Product Type

Cylinder

Bore Diameter

63mm

Sub Type

Hydraulic Cylinder

Pull Force

6.2kN

Series

CH

Rod Diameter

25mm

Closed Length

161mm

Extended Length

236mm

Maximum Operating Pressure

16 Mpa

Action Type

Double Acting

Material

Steel

Push Force

6.5kN

Standards/Approvals

No

Weight

9.25lb

COO (Country of Origin):
CZ
The SMC hydraulic cylinder designed for double acting and single rod operations. This specific model features a bore size of 63 mm and is engineered to withstand a nominal pressure of 3.5 MPa.

Rated for a nominal pressure of 3.5 MPa, ensuring reliable performance

Bore size of 63 mm optimises force output for heavy-duty applications

Suitable for a maximum allowable pressure of 5.0 MPa for enhanced durability

Compatible with hydraulic fluids, making it versatile for various applications

관련된 링크들