SMC Cylinder 25 mm Stroke, CHDKGB63-25

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-656
제조사 부품 번호:
CHDKGB63-25
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Stroke Length

25mm

Product Type

Cylinder

Sub Type

Hydraulic Cylinder

Bore Diameter

63mm

Pull Force

6.2kN

Series

CH

Closed Length

111mm

Rod Diameter

25mm

Extended Length

136mm

Maximum Operating Pressure

16 Mpa

Action Type

Double Acting

Push Force

6.5kN

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
CZ
The SMC hydraulic cylinder designed for double acting applications, providing reliable performance under demanding conditions. With a nominal pressure of 3.5 MPa, it efficiently operates in various industrial settings.

Cylinder boasts a bore size of 63 mm for enhanced capacity

Operates efficiently at a nominal pressure of 3.5 MPa, ensuring durability

Designed with a female thread for easy mounting

Temperature range accommodates –10° to 60°C, suitable for diverse environments

관련된 링크들