StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 7 m
- RS 제품 번호:
- 287-3405
- 제조사 부품 번호:
- SMDOS2LCLC7M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩69,940.00
일시적 품절
- 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3405
- 제조사 부품 번호:
- SMDOS2LCLC7M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Cable Length | 7m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Exceeds ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards | |
| Jacket Material | Low Smoke Zero Halogen | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Cable Length 7m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Exceeds ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 industry standards | ||
Jacket Material Low Smoke Zero Halogen | ||
비준수
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 7m Cable Length, Yellow Jacket - SMDOS2LCLC7M
This Fibre optic cable is a 7m, single‑mode OS2 duplex patch lead designed for high‑bandwidth connections in data centre and server room environments. It pairs LC to LC (UPC) terminations and supports laser‑optimised wavelengths across an extended 1260 to 1625 nm range, enabling long‑reach transmission and CWDM compatibility while using a low‑smoke zero‑halogen outer jacket for use in enclosed spaces.
Features and Benefits:
• 0.3 dB insertion loss for minimal signal attenuation
• 55 dB return loss for improved signal integrity
• 9/125 μm Fibre core for single‑mode, long‑distance links
• Bend‑insensitive design for tight‑radius routing
• LSZH jacket reduces toxic emissions in confined spaces
• 55 dB return loss for improved signal integrity
• 9/125 μm Fibre core for single‑mode, long‑distance links
• Bend‑insensitive design for tight‑radius routing
• LSZH jacket reduces toxic emissions in confined spaces
Applications
• Suitable for 100 Gbps Ethernet links between switches
• Ideal for inter‑rack server connectivity in data centres
• Used with CWDM systems across 1260 to 1625 nm wavelengths
• Can be used for fibre‑channel storage area network links
• Suitable for installations in enclosed transport environments
• Ideal for inter‑rack server connectivity in data centres
• Used with CWDM systems across 1260 to 1625 nm wavelengths
• Can be used for fibre‑channel storage area network links
• Suitable for installations in enclosed transport environments
What temperature range can it operate within?
It functions between -20°C and 60°C.
How is physical connector alignment assured?
Ceramic ferrules provide precise alignment to achieve low insertion loss.
What safety characteristic does the jacket provide in confined spaces?
The low‑smoke zero‑halogen jacket emits reduced smoke and toxic fumes when exposed to fire.
Is the Fibre compatible with legacy single‑mode networks?
The OS2 Fibre is backward compatible with OS1 deployments.
What testing accompanies each cable?
Each cable is individually tested for insertion loss and supplied with a test report.
관련된 링크들
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 40 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 15 m