StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Subtotal (1 unit)*

₩68,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3392
제조사 부품 번호:
SMDOS2LCLC10M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

10m

Number of Cores

2

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Single Mode

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50 type B1.3/B6.a1, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

비준수

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 10m Cable Length, Yellow Jacket - SMDOS2LCLC10M


This Fibre optic cable is a 10m LC-to-LC duplex jumper designed for single-mode networking in data centres and critical link installations. It supports long-reach 100Gbps connections and laser-optimised wavelengths across 1260 to 1625 nm, while employing LSZH outer jacketing for installations where low smoke and low toxicity emissions are required.

Features and Benefits:


• 9/125 μm Fibre supports 100Gbps networks
• Insertion loss under 0.3 dB improves signal throughput
• Return loss 55 dB enhances reflectance performance
• Bend-insensitive core allows 10 mm loaded bend radius
• Individually tested cable includes a performance report

Applications


• Suitable for high-speed server-to-switch links
• Ideal for CWDM systems using 1260 to 1625 nm range
• Used with storage arrays and fibre-channel equipment
• Can be used in enclosed spaces requiring LSZH jackets

What Fibre standards does it meet?


It conforms to ITU‑T G.652.D and G.657.A1 specifications.

Which jacket material is used and why is it chosen?


The jacket is Low Smoke Zero Halogen to reduce toxic emissions during combustion.

What temperature range can it operate within?


It operates between -20 °C and 60 °C.

How is connector alignment achieved to ensure low loss?


Ceramic ferrules with UPC polish provide precise alignment and low return loss.

Is this cable backwards compatible with older single-mode networks?


Yes, it is compatible with legacy OS1 single-mode installations.

관련된 링크들