StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 40 m

Subtotal (1 unit)*

₩87,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3401
제조사 부품 번호:
SMDOS2LCLC40M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

40m

Product Type

Fibre Optic Cable

Number of Cores

1

Jacket Colour

Yellow

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Sub Type

Single Mode

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

비준수

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 40m Cable Length, Yellow Jacket - SMDOS2LCLC40M


This Fibre optic cable provides single‑mode connectivity for high‑speed network links in data centres and telecom environments. It uses OS2 single‑mode Fibre with LC to LC (UPC) duplex terminations and supports extended Wavelength operation for CWDM systems. The outer sheath is a low smoke zero halogen jacket suitable for installations where reduced toxic emissions are required. The cable is supplied with an individual test report confirming insertion loss performance.

Features and Benefits:


• 0.3 dB insertion loss for minimal signal attenuation and clear links
• 1260 to 1625 nm Wavelength support for CWDM channel flexibility
• 55 dB return loss to reduce reflections and improve signal integrity
• Bend radius 10 mm loaded for tight routing in confined spaces
• LSZH jacket reduces toxic emissions for enclosed environments

Applications


• Suitable for 100 Gbps Ethernet connections in core switches
• Ideal for inter‑rack links between servers and storage
• Used with CWDM systems across extended wavelengths
• Can be used in enclosed areas such as trains and aircraft

What temperature range can the cable operate within?


It operates between -20 °C and 60 °C.

How is connector alignment achieved to maintain low loss?


Ceramic ferrules and UPC polishing ensure precise alignment for low insertion loss.

Does the cable tolerate tight bending during installation?


The Fibre is bend‑insensitive with a 10 mm loaded bend radius for high micro‑bend resistance.

What testing accompanies each cable?


Each cable is individually tested and supplied with a test report showing insertion loss and performance.

관련된 링크들