StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m
- RS 제품 번호:
- 287-3397
- 제조사 부품 번호:
- SMDOS2LCLC2M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩52,180.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3397
- 제조사 부품 번호:
- SMDOS2LCLC2M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
비준수
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 2m Cable Length, Yellow Jacket - SMDOS2LCLC2M
This Fibre optic cable provides a duplex LC-to-LC single-mode link for high-speed network connections. It is intended for data-centre and telecom environments requiring 100Gbps-capable connectivity over long runs, using laser-optimised 9/125μm OS2 Fibre. The jacket is low-smoke zero-halogen to reduce toxic emissions in confined or poorly ventilated spaces, while bend-insensitive construction improves routing in dense installations.
Features and Benefits:
• 0.3dB insertion loss for minimal signal attenuation
• 55dB return loss to reduce reflected optical energy
• 1260 to 1625nm Wavelength range enabling CWDM support
• Bend-insensitive core allowing tight-radius routing
• LSZH jacket improving safety in enclosed spaces
• 55dB return loss to reduce reflected optical energy
• 1260 to 1625nm Wavelength range enabling CWDM support
• Bend-insensitive core allowing tight-radius routing
• LSZH jacket improving safety in enclosed spaces
Applications
• Suitable for high-speed server-to-switch links
• Ideal for fibre-channel connections in storage arrays
• Used with CWDM equipment across extended wavelengths
• Can be used for indoor installations in transport vehicles
• Suitable for telecom patching in legacy OS1 environments
• Ideal for fibre-channel connections in storage arrays
• Used with CWDM equipment across extended wavelengths
• Can be used for indoor installations in transport vehicles
• Suitable for telecom patching in legacy OS1 environments
What temperature range can it operate within?
It operates between -20°C and 60°C.
How is polarity indicated on the cable ends?
Connectors are numbered and colour-coded to show polarity.
What testing accompanies each cable?
Every unit is individually measured for insertion loss and supplied with a test report.
Which standards does the Fibre meet?
It meets ITU‑T G.652.D/G.657.A1 and IEC 60703-2-50 type B1.3/B6.a1.
What construction reduces flame-hazard emissions?
The jacket is Low Smoke Zero Halogen material to limit smoke and toxic fumes.
관련된 링크들
- StarTech.com OS2 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 50 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 40 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 15 m