Wurth Elektronik Openable, Diameter 5 mm Ferrite Sleeve, Apertures: 1 18.8 mm 13.2 mm 32.5 mm, For General Application,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

112개 더 담고 ₩18,144.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 56 units)*

₩361,536.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 896 개 단위 배송
  • 추가로 2027년 2월 19일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
56 - 56₩6,456.00₩361,502.00-
112 - 168₩6,294.00₩352,476.00₩18,144.00
224 +₩6,198.00₩347,044.00₩57,792.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-6025
제조사 부품 번호:
74271142S
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Series

STAR-TEC

Sub Type

Snap Ferrite

Product Type

Ferrite Sleeve

Application

General Application, Safety Relevant Application

Material

4W620

Key

No

Impedance at 25 MHz

92Ω

Openable

Yes

Impedance at 100 MHz

178Ω

Aperture Diameter

5mm

Number of Apertures

1

External Depth

18.8mm

External Height

13.2mm

External Width

32.5mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 92Ω Impedance at 25Mhz, 178Ω Impedance at 100MHz - 74271142S


This ferrite sleeve is an openable snap ferrite component intended to suppress EMI and RFI on single conductors. Manufactured from 4W620 ferrite material, it provides targeted high‑frequency attenuation while permitting straightforward installation around cables. It is suitable for both general and safety‑relevant applications where removable noise suppression is required.

Features and Benefits:


• 92Ω impedance at 25MHz providing mid‑band attenuation
• 178Ω impedance at 100MHz delivering higher‑frequency suppression
• Openable snap design allowing tool‑free installation
• Single 5mm aperture accommodating standard cable diameters
• REACH and RoHS approvals ensuring regulated substance conformity

Applications


• Suitable for retrofit EMI suppression on existing cables
• Ideal for use where safety‑relevant noise control is required
• Used with single‑core wiring in general electronic systems
• Can be used for targeted RFI reduction on signal lines
• Used for quick assembly in maintenance and service tasks

What material composes the ferrite element?


The core is MADE from 4W620 ferrite material.

How many apertures does it feature and what size are they?


It has one aperture with a 5mm internal diameter.

Is the component suitable for regulated environments?


It meets REACH and RoHS approvals for substance compliance.

What are the external package measurements?


The external dimensions are 18.8mm depth, 13.2mm height, and 32.5mm width.

관련된 링크들