RS PRO Openable, Diameter 10 mm Ferrite Sleeve, Apertures: 1 33 mm 31 mm 33 mm, For General Application

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 1 unit)*

₩9,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1,843 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
1 - 49₩9,440.00
50 - 249₩9,280.00
250 +₩7,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-8785
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Ferrite Sleeve

Series

RS PRO

Product Type

Ferrite Sleeve

Application

General Application

Material

Polyamide 66

Key

No

Impedance at 25 MHz

80Ω

Openable

Yes

Impedance at 100 MHz

200Ω

Aperture Diameter

10mm

Number of Apertures

1

External Depth

33mm

External Width

33mm

External Height

31mm

Standards/Approvals

REACH, RoHS

제외

COO (Country of Origin):
CN
The RS Pro Ferrte Sleeves feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process.

Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access. These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Unique plastic case ensures simple, convenient installation

No adverse effect on signal quality

Excellent absorption of high-frequency EMC

High-quality source materials

Smooth surface

Small tolerance

관련된 링크들