RS PRO Openable, Diameter 10 mm Ferrite Sleeve, Apertures: 1 34.3 mm 30.6 mm 30.6 mm, For General Application
- RS 제품 번호:
- 237-8784
- Distrelec 제품 번호:
- 304-04-588
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 1 unit)*
₩7,540.00
재고있음
- 1,020 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 - 49 | ₩7,540.00 |
| 50 - 249 | ₩7,420.00 |
| 250 + | ₩6,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-8784
- Distrelec 제품 번호:
- 304-04-588
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Ferrite Sleeve | |
| Series | RS PRO | |
| Product Type | Ferrite Sleeve | |
| Application | General Application | |
| Material | Polyamide 66 | |
| Impedance at 25 MHz | 80Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 180Ω | |
| Aperture Diameter | 10mm | |
| Number of Apertures | 1 | |
| External Depth | 34.3mm | |
| External Width | 30.6mm | |
| External Height | 30.6mm | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Ferrite Sleeve | ||
Series RS PRO | ||
Product Type Ferrite Sleeve | ||
Application General Application | ||
Material Polyamide 66 | ||
Impedance at 25 MHz 80Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 180Ω | ||
Aperture Diameter 10mm | ||
Number of Apertures 1 | ||
External Depth 34.3mm | ||
External Width 30.6mm | ||
External Height 30.6mm | ||
Standards/Approvals RoHS, REACH | ||
제외
- COO (Country of Origin):
- CN
The RS Pro Ferrte Sleeves feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process.
Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access. These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Unique plastic case ensures simple, convenient installation
No adverse effect on signal quality
Excellent absorption of high-frequency EMC
High-quality source materials
Smooth surface
Small tolerance
관련된 링크들
- RS PRO Openable, Diameter 10 mm Ferrite Sleeve, Apertures: 1 30 mm 16.5 mm 16.5 mm, For General Application
- RS PRO Openable, Diameter 10 mm Ferrite Sleeve, Apertures: 1 30 mm 17.5 mm 17.5 mm, For General Application
- RS PRO Openable, Diameter 10 mm Ferrite Sleeve, Apertures: 1 31.88 mm 19.6 mm 19.6 mm, For General Application
- Wurth Elektronik Openable, Diameter 13 mm Ferrite Sleeve, Apertures: 1 33.6 mm 29.5 mm 37.7 mm, For General Application
- RS PRO Openable, Diameter 10 mm Ferrite Sleeve, Apertures: 1 33 mm 31 mm 33 mm, For General Application
- Wurth Elektronik Openable, Diameter 6 mm Ferrite Sleeve, Apertures: 1 23.7 mm 18.2 mm 40.5 mm, For General Application,
- Wurth Elektronik Openable, Diameter 7.5 mm Ferrite Clamp, Apertures: 1 24.6 mm 20.1 mm 36.4 mm, For General Application
- Wurth Elektronik Openable, Diameter 16 mm Ferrite Ring, Apertures: 1 20 mm 32 mm 43 mm, For General Application, Safety