Wurth Elektronik Openable, Diameter 12.5 mm Ferrite Sleeve, Apertures: 1 31 mm 28 mm 35.1 mm, For General Application,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 598 개 단위 배송
  • 추가로 2026년 11월 16일 부터 299 개 단위 배송
  • 추가로 2027년 3월 15일 부터 1,196 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩7,900.00-
5 - 9₩7,700.002%
10 +₩7,560.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
815-0011
Distrelec 제품 번호:
110-63-512
제조사 부품 번호:
74271722
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Product Type

Ferrite Sleeve

Series

WE-STAR FIX

Sub Type

Snap Ferrite

Application

General Application, Safety Relevant Application

Material

4W620

Key

No

Impedance at 25 MHz

151Ω

Openable

Yes

Impedance at 100 MHz

270Ω

Aperture Diameter

12.5mm

Number of Apertures

1

External Depth

31mm

External Height

28mm

External Width

35.1mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Wurth Elektronik WE-STAR FIX Series Ferrite Sleeve, 151Ω Impedance at 25Mhz, 270Ω Impedance at 100MHz - 74271722


This ferrite sleeve is an openable snap ferrite designed to suppress high-frequency interference in general and safety-relevant systems. It is supplied with a single through aperture and is manufactured from 4W620 ferrite material to provide impedance across key HF bands. The component is suitable where on-site assembly or retrofit around existing harnesses is required.

Features and Benefits:


• 151Ω impedance at 25MHz for reduced mid-band noise
• 270Ω impedance at 100MHz for increased high-frequency attenuation
• Openable snap design enabling tool-free installation
• Single 12.5mm aperture accommodating standard cable diameters
• Conforms to RoHS and REACH supporting regulatory material limits

Applications


• Suitable for EMI suppression in signal wiring assemblies
• Used with harnesses in safety-relevant equipment installations
• Ideal for retrofit noise reduction on existing cables
• Can be used for general application ferrite choke needs

What material is used for magnetic performance?


It is manufactured from 4W620 ferrite material chosen for HF impedance characteristics.

How does the product handle installation around existing cables?


The snap-open construction allows it to be clamped around a conductor without disconnection.

What aperture size does it accept and how many apertures are provided?


It has a single aperture with a 12.5mm internal diameter.

Which dimensional envelope should be allowed for mounting space?


The external dimensions measure 31mm depth, 28mm height and 35.1mm width.

관련된 링크들