Wurth Elektronik Openable, Diameter 8.2 mm Ferrite Sleeve, Apertures: 1 16 mm 8.2 mm 19.4 mm, For General Application

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

180개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 tray of 36 units)*

₩240,984.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 36 개 단위 배송
  • 추가로 2027년 1월 25일 부터 72 개 단위 배송
  • 추가로 2027년 6월 07일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
절감
36 - 144₩6,694.00₩240,962.00-
180 +₩6,424.00₩231,300.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-1304
제조사 부품 번호:
74271318
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Series

WE-NCF

Sub Type

Split Core

Product Type

Ferrite Sleeve

Application

General Application

Material

4W620

Key

No

Impedance at 25 MHz

180Ω

Openable

Yes

Impedance at 100 MHz

350Ω

Aperture Diameter

8.2mm

Number of Apertures

1

External Depth

16mm

External Height

8.2mm

External Width

19.4mm

Standards/Approvals

No

COO (Country of Origin):
DE

Ferrite Ring Core with Nylon Clamp - WE-NCF Series


WE-NCF Ferrite Ring Core with a nylon clamp to support the installation of the ferrite core. The WE-CMB Series are easy to mount on already installed cables or cables with connectors.

Applications for the WE_NCF series include: Computers; Terminals; Interference problems on data lines

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

관련된 링크들