Vent-Axia HR500 HR500 Wall Mount Extractor Fan, 153 L/s, 53 dBA, Duct Size 315 mm

Subtotal (1 unit)*

₩3,776,200.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩3,776,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
456-617
제조사 부품 번호:
HR500
제조업체:
Vent-Axia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vent-Axia

Fan Type

Extractor

Product Type

Extractor Fan

Air Flow

153L/s

Noise Level

53dBA

Mount Type

Wall Mount

Installation Depth

605mm

Face Height

375mm

IP Rating

IPX5

Standards/Approvals

CE, RoHS, UKCA

Duct Size

315 mm

Series

HR500

COO (Country of Origin):
GB
The Vent-Axia High-performance heat recovery unit designed for through-the-wall installation, efficiently extracting stale air while recovering up to 70% of its heat to warm incoming fresh air. It is ideal for commercial environments such as computer rooms, classrooms, offices, and health and leisure spaces, it provides balanced intake and extraction ventilation to maintain optimal air quality and energy efficiency.

Balanced Ventilation System

UK CA and CE compliant

관련된 링크들