RS Better World
Fluke EV Charger Test Adapter FLK-FEV300/TY1 & TY2 Type 1 & 2 Connector
- RS 제품 번호:
- 253-3829
- Distrelec 제품 번호:
- 303-33-137
- 제조사 부품 번호:
- FLK-FEV300/TY1 & TY2
- 제조업체:
- Fluke
Subtotal (1 unit)*
₩2,420,820.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,420,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 253-3829
- Distrelec 제품 번호:
- 303-33-137
- 제조사 부품 번호:
- FLK-FEV300/TY1 & TY2
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Product Type | EV Charger Test Adapter | |
| Connector Type | Type 1 & 2 | |
| Series | FEV300 | |
| Weight | 1kg | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Product Type EV Charger Test Adapter | ||
Connector Type Type 1 & 2 | ||
Series FEV300 | ||
Weight 1kg | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- SI
Fluke FEV300 Series EV Charger Test Adapter, Type 1 Connector, 1kg Weight - FLK-FEV300/TY1 & TY2
This EV charger test adapter is a portable device that simulates an electric vehicle to open AC charging cycles for mode 3 stations, allowing technicians to verify charging output and communication. It connects to both Type 1 and Type 2 EV charging Interfaces and provides measuring terminals for L1, L2, L3, N and PE to Interface with installation testers and oscilloscopes. The adapter supports CP and PP signal simulation, offers PE pre-test functionality to detect hazardous touch voltage, and is rated IP54 for dust and splashing water protection.
Features and Benefits:
• CP signal output approximates ±12V to verify PWM communication and current limits
• PP rotary selection simulates cable current ratings of 13A, 20A, 32A, 63A
• Measuring terminals permit safety tests up to 250/480V and 10A
• PP rotary selection simulates cable current ratings of 13A, 20A, 32A, 63A
• Measuring terminals permit safety tests up to 250/480V and 10A
Applications
• Suitable for functional testing of AC charging stations using oscilloscopes
• Used for safety checks with installation testers to perform earth bond tests
• Can be used for troubleshooting CP and PE fault conditions on-site
• Used for safety checks with installation testers to perform earth bond tests
• Can be used for troubleshooting CP and PE fault conditions on-site
What environmental range can it operate within?
It operates between -20°C and 40°C and up to 2000 m altitude.
How does it indicate phase presence?
Three separate LEDs display individual phase voltage presence at the charging output.
관련된 링크들
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2/TY1 Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 PRO Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FEV350/TY2/TY1 PRO Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY2 Type 1 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY1 Type 2 Connector
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/TY2 Type 2 Connector
- Fluke EV Charging Station Analyser FLK-FEV500/CCS2 CCS Connector