RS Better World

Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/TY2 Type 2 Connector

Subtotal (1 unit)*

₩1,595,960.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,595,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
253-3830
Distrelec 제품 번호:
303-33-138
제조사 부품 번호:
FLK-FEV300/TY2
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

Test Adapter Kit for Electric Vehicle Charging Stations

Connector Type

Type 2

Series

FEV300

Weight

1kg

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
SI

FLUKE Test Adapter Kit For Electric Vehicle Charging Stations, Type 3 Charging Mode, Type 2 Connector - FEV300 Series - FLK-FEV300/TY2


Choose this test adapter kit for electric vehicle charging stations from FLUKE to carry out diagnostics in a jiffy. It imitates your electric vehicle by generating a charge, letting you test the efficiency of your Type 2 charging station. As you can use it to check for earth faults, test insulation or carry out an RCD trip test, it's a versatile piece of kit. Three LED indicators on the adapter mean you won't be in the dark about the status of your operations.

Features & Benefits


• IP54 rating means it's protected from limited amounts of dust and water sprays from every direction

• Carrying bag protects the kit from damage and gives you a handy storage solution

• Wide operating temperature range of -20°C to +40°C for use in demanding environments

Applications


• Electrical testing and measurement

• Charging station diagnostics

• Automotive manufacturing

How big is this device?


This component has compact dimensions of 110 (H) x 45 (W) x 220mm (D), so it's easy to handle.

관련된 링크들