RS Better World
Fluke EV Charging Station Analyser FLK-FEV500/CCS2 CCS Connector
- RS 제품 번호:
- 841-054
- 제조사 부품 번호:
- FLK-FEV500/CCS2
- 제조업체:
- Fluke
N
Subtotal (1 unit)*
₩18,355,810.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,355,810.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 841-054
- 제조사 부품 번호:
- FLK-FEV500/CCS2
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Product Type | EV Charging Station Analyser | |
| Connector Type | CCS | |
| Series | FEV500 | |
| Mains Socket Type | CCS2 | |
| Weight | 26kg | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Product Type EV Charging Station Analyser | ||
Connector Type CCS | ||
Series FEV500 | ||
Mains Socket Type CCS2 | ||
Weight 26kg | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
제외
- COO (Country of Origin):
- GB
The Fluke analyser is a sophisticated tool designed for testing and validating Fast DC EV charging stations. It simplifies essential safety and performance checks, ensuring reliable operation in the field with its portable design.
Comprehensive testing of performance and safety features integrated into one device
Simulates EV charging up to 2kW without needing external load banks
User-friendly Interface with an intuitive touchscreen visible in bright conditions
Durable design equipped with wheels and a handle for easy transport
관련된 링크들
- Fluke EV Charging Station Analyser FLK-FEV500-CCS2/FPC CCS Connector
- Fluke EV Charging Station Analyser FLK-FEV500/CCS2 PRO CCS type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 Type 2 Connector
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/KIT UK Type 2 Connector
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/TY2 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 PRO Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2/TY1 Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV300/TY1 & TY2 Type 1 & 2 Connector
