RS Better World

Fluke EV Charger Test Adapter FEV350/TY2/TY1 PRO Type 1 & 2 Connector

Subtotal (1 unit)*

₩6,231,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,231,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
287-4590
제조사 부품 번호:
FEV350/TY2/TY1 PRO
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Product Type

EV Charger Test Adapter

Connector Type

Type 1 & 2

Series

FEV350

Mains Socket Type

Type 2, Type 1

Weight

900g

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Fluke FEV350 Series EV Charger Test Adapter, Type 1 Connector, 0.9Kg Weight - FEV350/TY2/TY1 PRO


This EV charger test adaptor is a compact diagnostic accessory designed to interface with both Type 1 and Type 2 EV charging connectors and mains sockets. It serves as a portable intermediary for assessing compatibility and basic connection behaviour between vehicles, charge points and test instruments, intended for use in field service, commissioning and routine verification tasks.

Features and Benefits:


• Supports Type 1 and Type 2 connectors for broad compatibility
• Useful with Type 2 mains sockets to verify socket interaction
• Weight 0.9 kg for straightforward transport and handling
• Fluke‑branded construction for consistent manufacturing standards
• Series identification assists inventory and calibration tracking

Applications


• Suitable for on‑site charging point commissioning checks
• Ideal for field engineers diagnosing connector faults
• Used with handheld instruments for charging interface verification
• Can be used for compatibility checks between vehicles and sockets

Which connector types does it physically interface with?


It accepts both Type 1 and Type 2 plug formats to match common vehicle inlets and station outlets.

How portable is the unit for fieldwork?


At 0.9 kg the adaptor is light enough for daily carry in service kits without specialised transport.

Will it work with Type 2 mains sockets during site tests?


Yes, it is designed to connect to Type 2 mains sockets to emulate or test socket behaviour under diagnostic conditions.

관련된 링크들