StarTech.com CRJ Series RJ45 Connector Male, Cable, Cat6 Straight 1 Port 8 Way
- RS 제품 번호:
- 192-9541
- 제조사 부품 번호:
- CRJ45C6SOL50
- 제조업체:
- StarTech.com
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩55,880.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩55,880.00 |
| 5 + | ₩50,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-9541
- 제조사 부품 번호:
- CRJ45C6SOL50
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Series | CRJ | |
| Width | 11.7mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 22.5mm | |
| Depth | 7.9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series CRJ | ||
Width 11.7mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 22.5mm | ||
Depth 7.9mm | ||
- COO (Country of Origin):
- CN
StarTech.com Cat 6 Modular Plug, Male RJ45, 50 Pack - CRJ45C6SOL50
Easily terminate your Ethernet cables with this Cat (category) 6 modular plug from StarTech.com. It's a simple and quick termination solution that allows you to choose the lengths of your high-speed patch cables to match your needs. Use this item to establish reliable internet signal transmissions to devices like computers and gaming consoles.
Versatile designThis Cat 6 modular plug is designed to fit all patch cables.
Polycarbonate housingThe polycarbonate housing is robust enough to withstand everyday wear and tear and protect the terminated wires and contacts. It's also an excellent thermal insulator and won't act as an ignition source of a fire.
Gold-plated contactsThe contacts are gold-plated to ensure secure and reliable data signal transfers between the sources, cables and devices.
• Solid conductor strand type for stable electrical characteristics and reliable signal relays• Versatile male RJ45 (registered jack 45) connector type fits Ethernet ports of most devices• Fits all patch cables for standard use
This RJ45 Modular Plug can be used with bulk cables, allowing you to easily terminate your cableto the exact length required.
FAQs
Allows you to easily terminate your cableto the exact length required
Designed to fit all Patch Cables
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Where are modular cables and connectors found?Modular cables and connectors are commonly used for telecommunications and data networks. Modular connectors, like this one from StarTech.com, usually have a clear plastic body with a tab that easily locks the plug and jack into place to form a connection.
관련된 링크들
- StarTech.com CRJ Series RJ45 Connector Male, Cable, Cat5e 1 Port
- StarTech.com CRJ4 Series RJ45 Plug Male, Plug-in, Cat6
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Coupler, Cat6
- StarTech.com RJ45LOCK Series 2 Port RJ45 Shielded Ethernet Coupler, Cat6a
- StarTech.com IN-CAT6 Series 2 Port RJ45 Unshielded Ethernet Coupler, Cat6
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded T-Adapter, Cat5e
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e
- StarTech.com 1G Series 2 Port RJ45 Network Isolator, Cat5, Cat6