StarTech.com IN-CAT6 Series 2 Port RJ45 Unshielded Ethernet Coupler, Cat6

Subtotal (1 unit)*

₩76,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 90 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩76,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3361
제조사 부품 번호:
IN-CAT6-COUPLER-U5
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat6

Number of Ports

2

Shield Type

Unshielded

Wiring Configuration

Tia/Eia T568B

Length

1.2in

Width

0.6in

Standards/Approvals

IEEE 802.3bz 2.5GBASE-T, IEEE 802.3 10/100/1000BASE-T, IEEE 802.3ae 10GBASE-T, IEEE 802.3bz 5GBASE-T

Series

IN-CAT6

COO (Country of Origin):
CN

StarTech Ethernet Coupler, 2 Ports, Unshielded - IN-CAT6-COUPLER-U5


This Ethernet coupler is a Compact inline Cat6 RJ45 solution designed to join two Ethernet cables to extend network links. It supports a range of link speeds and common IEEE physical-layer standards while providing a straightforward plug-and-play connection in patching environments. The product is supplied as a five-unit pack in white polycarbonate housings and is suitable for use where a low-profile female-to-female joiner is required.

Features and Benefits:


• Supports 10GBASE-T enabling high-speed aggregation
• Meets IEEE 802.3bz for 2.5GBASE-T and 5GBASE-T interoperability
• TIA/EIA T568B straight-through pinout simplifies wiring
• Gold-plated phosphor bronze contacts improve conductivity
• Polycarbonate housing resists wear in dense racks

Applications


• Suitable for extending Cat6 patch cables in office LANs
• Used with patch panels for temporary link extensions
• Ideal for multi-point installations requiring Compact joins
• Can be used for 2.5G/5G uplinks between switches
• Used for replacing short damaged cable segments quickly

How many conductors does it accommodate?


It accepts 8P8C RJ45 terminations for standard Ethernet wiring.

What thermal range can it operate within?


It operates from 0°C to 70°C and stores between -40°C and 85°C.

How Durable are the connectors for repeated use?


Connectors are tested to 750 mating cycles for mechanical endurance.

Is PoE supported through the joiner?


The passive adapter passes PoE as used in standard Cat6 links.

What packaging contents are included per purchase?


The pack contains five unshielded RJ45 inline couplers in white.

관련된 링크들