StarTech.com RJ45 Series 1 Port RJ45 Unshielded T-Adapter, Cat5e
- RS 제품 번호:
- 193-0313
- Distrelec 제품 번호:
- 302-20-179
- 제조사 부품 번호:
- RJ45SPLITTER
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩24,900.00
재고있음
- 추가로 2026년 11월 23일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-0313
- Distrelec 제품 번호:
- 302-20-179
- 제조사 부품 번호:
- RJ45SPLITTER
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | T-Adapter | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Wiring Configuration | Straight Through | |
| Length | 330mm | |
| Extension Length | 330mm | |
| Standards/Approvals | No | |
| Series | RJ45 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type T-Adapter | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Wiring Configuration Straight Through | ||
Length 330mm | ||
Extension Length 330mm | ||
Standards/Approvals No | ||
Series RJ45 | ||
- COO (Country of Origin):
- CN
StarTech.com 2-to-1 Splitter Cable Adapter, 330mm, RJ45 - RJ45SPLITTER
Increase the number of network connections on your RJ45 outlet with this splitter cable adapter from StarTech.com. Made of polyvinyl chloride (PVC), this component offers impact and abrasion resistance, so you can use it for a long time without it deforming or getting scratched. At one end, there's a male RJ45 plug and at the other, there's a unit with two female RJ45 sockets, for versatility.
High-speed signal transmissionThis adapter is designed for Category 5/5e cables that support transmission speeds between 10 and 100Mbps (megabits per second), for fast signal transmission.
Effective shieldingThe cable in this splitter is made of wires twisted in pairs for effective shielding from electromagnetic interference (EMI) which means you get noiseless signal transmission.
Electrical safetyThis component is fully insulated so you don't have to worry about electric shocks.
• Light weight of 21g for easy handling• RJ45 connectors snap-fit into Ethernet ports for easy installation
The RJ45SPLITTER 2-to-1 RJ45 Splitter Cable Adapter increases the number of RJ45 network connections on an RJ45 outlet, allowing two 10/100 Ethernet signals through a single wire.
On one end of the installation the splitter enables you to connect two patch cables from a hub or switch to a single port on a patch panel, while on the other end of the installation the splitter connects to a single network drop through a wall outlet which can then be split and connected to two separate devices. The patch panel and wall outlet are connected through a single cable.
Designed and constructed for maximum durability, this Ethernet Splitter Cable is backed by StarTech.com's Lifetime Warranty.
FAQs
1x RJ45 Male to 2x RJ45 female connections
Combine two cables into one RJ45 Wall outlet, and then split one line back out to two devices, using an RJ45SPLITTER at both ends of the installation
Guaranteed reliability
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
How does this adapter work?This splitter lets you connect two patch cables from a hub or switch to a single port on a patch panel. You then connect to a single Cat5/Cat5e network through a wall outlet, which can be split and linked to two separate devices.
관련된 링크들
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Coupler, Cat6
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e
- StarTech.com 2 Port RJ45 Unshielded Ethernet Coupler, Cat6
- StarTech.com RJ45 Unshielded Network Coupler, Cat6
- StarTech.com 1 Port RJ45 Unshielded RJ45 Port Lock
- HARTING 8 Port RJ45 Unshielded Adapter, Cat5e
- RS PRO 2 Port RJ45 Unshielded T-Adapter, Cat5
- RS PRO 1 Port RJ45 Unshielded Adapter, Cat5e