StarTech.com RJ45LOCK Series 2 Port RJ45 Shielded Ethernet Coupler, Cat6a

대량 구매 할인 받기

10개 더 담고 7% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩36,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 88 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 95 개 단위 배송
  • 추가로 2026년 11월 18일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩36,780.00-
10 +₩33,840.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-306
제조사 부품 번호:
IN-CAT6A-COUPLER-S1
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat6a

Number of Ports

2

Shield Type

Shielded

Width

90mm

Standards/Approvals

No

Depth

2mm

Series

RJ45LOCK

비준수

COO (Country of Origin):
CN

StarTech Ethernet Coupler, Cat6a LAN Category, Shielded - IN-CAT6A-COUPLER-S1


This shielded RJ45 Cat6a Ethernet coupler connects two female RJ45 terminations to extend network cabling while preserving signal quality. It is designed for inline extension of shielded Cat6a or Cat6 cables with straight-through TIA/EIA-T568B wiring and supports high-speed LAN environments, including PoE delivery to peripheral devices.

Features and Benefits:


• Supports 10 Gbps data rate for high-throughput links
• Facilitates Power over Ethernet delivery to devices
• Gold-plated phosphor bronze contacts reduce corrosion risk
• Metal outer Shell with ABS inner housing enhances EMI protection
• Passive design requires no power or configuration

Applications


• Suitable for extending shielded Cat6a cable runs
• Used for linking network cameras to PoE switches
• Ideal for tight-space server cabinet extensions
• Can be used for access point cable extensions
• Used with 10/100/1000BASE-T and multi-gig networks

What wiring configuration does it use?


It uses TIA/EIA-T568B straight-through wiring across both RJ45 ports.

What environmental temperatures can it tolerate during operation?


It operates between -20°C and 65°C and stores between -25°C and 75°C.

How Durable are the connector mating cycles?


The connectors have been tested to 750 mating cycles for insertion performance.

What materials compose the coupling assembly?


The outer Shell is metal for shielding while the internal housing is ABS with gold-plated phosphor bronze contacts.

Does it support legacy Ethernet speeds and multi-gig standards?


It is compatible with 10/100/1000BASE-T and supports 2.5GBASE-T, 5GBASE-T and 10GBASE-T.

관련된 링크들