Lapp Cat6a Ethernet Cable, 100 m, Ivory Unterminated Male to Unterminated Male, Shielded PVC
- RS 제품 번호:
- 280-5107
- Distrelec 제품 번호:
- 304-29-425
- 제조사 부품 번호:
- 2170143
- 제조업체:
- Lapp
Subtotal (1 reel of 100 metres)*
₩313,860.00
재고있음
- 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩313,860.00 | ₩3,138.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-5107
- Distrelec 제품 번호:
- 304-29-425
- 제조사 부품 번호:
- 2170143
- 제조업체:
- Lapp
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lapp | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Unterminated | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Ivory | |
| Standards/Approvals | EN 50173, TIA/EIA 568, EN 50288 5 1, IEC 61156 5, pr EN 50288 10:2010, ISO/IEC 11801 2nd Edition | |
| Series | UNITRONIC LAN 500 | |
| Voltage | 700V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lapp | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Unterminated | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Ivory | ||
Standards/Approvals EN 50173, TIA/EIA 568, EN 50288 5 1, IEC 61156 5, pr EN 50288 10:2010, ISO/IEC 11801 2nd Edition | ||
Series UNITRONIC LAN 500 | ||
Voltage 700V | ||
제외
- COO (Country of Origin):
- DE
Lapp UNITRONIC LAN 500 Series Ethernet Cable, 100m Cable Length, Cat6a Category - 2170143
This ethernet cable is a shielded Cat6a network cable designed for high-performance data transmission in structured cabling installations. It serves as bulk cable for on-site termination, delivering enhanced protection against electromagnetic interference while remaining suitable for commercial and industrial network environments.
Features and Benefits:
• 100m length supports long-run bulk installation
• Shielded construction reduces external interference
• PVC jacket offers mechanical protection and flexibility
• 700V rating ensures robust electrical withstand capacity
• Complies with IEC and ISO standards for consistent performance
• Shielded construction reduces external interference
• PVC jacket offers mechanical protection and flexibility
• 700V rating ensures robust electrical withstand capacity
• Complies with IEC and ISO standards for consistent performance
Applications
• Suitable for data centre horizontal and backbone runs
• Ideal for factory-floor Ethernet linking with EMI exposure
• Used with patch panels requiring on-site termination
• Can be used for office Gigabit and 10Gigabit networks
• Ideal for factory-floor Ethernet linking with EMI exposure
• Used with patch panels requiring on-site termination
• Can be used for office Gigabit and 10Gigabit networks
What approvals ensure standardised performance for installations?
The cable aligns with international cabling and wiring standards including EN 50173 and TIA/EIA 568 to meet structured cabling requirements.
How does the cables construction affect termination options?
Both ends are supplied unterminated to allow custom male-to-male terminations or bulk connector fitting during installation.
Which specification governs signal transmission characteristics?
It adheres to IEC 61156‑5 and ISO/IEC 11801 2nd Edition standards that define category performance and electrical parameters for Cat6a links.
Is the cable suitable for environments requiring stricter conductor standards?
It meets prEN 50288 and EN 50288‑5‑1 provisions pertinent to industrial shielded cable assemblies and installations.
관련된 링크들
- Lapp Cat7a Ethernet Cable, 100 m, Yellow Unterminated Male to Unterminated Male, Shielded Halogen Free Compound
- Lapp Cat5 Ethernet Cable, 100 m, Green Unterminated, Tin Plated Copper Alloy Braid PVC
- Lapp Cat6a Cat6a Ethernet Cable Male Male, 100 m, Green, Tin Plated Copper Alloy Braid PVC
- Lapp Cat5e Cat5e Ethernet Cable, 100 m, Green Male to Male, Tin Plated Copper Alloy Braid PVC
- Lapp Cat5 Ethernet Cable, 100 m, Screened, Ethernet Cable, Green PVC
- Lapp Cat6 Ethernet Cable, 50 m, Green Unterminated Unterminated, STP Polyurethane
- Lapp Cat5e Cat5e Ethernet Cable, 100 m, Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat7 Ethernet Cable, 50 m, Green Unterminated Unterminated, SF/FTP Polyurethane