Lapp Cat6a Cat6a Ethernet Cable Male Male, 100 m, Green, Tin Plated Copper Alloy Braid PVC

Subtotal (1 reel of 100 metres)*

₩680,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩680,960.00₩6,810.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-1932
제조사 부품 번호:
2170464
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Ethernet Cable

Series

Cat6a

Cable Length

100m

LAN Category

Cat6a

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Type B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

IEEE’s 802.3at, IEEE’s 802.3af, EU- 2011/65/EU, EN 50288-10-1, IEC 61156-5, EN 50173, LV- 2014/35/EU, ISO/IEC 11801

Voltage

48V ac

COO (Country of Origin):
DE

Lapp Cat6a Series Ethernet Cable, 100m Cable Length, Green Jacket - 2170464


This ethernet cable provides shielded, long-reach connectivity for structured LAN and Power over Ethernet installations. Designed as a Category6a solution, it delivers a protected data link suitable for environments requiring enhanced interference suppression and standard-compliant cabling. The cable is supplied on a 100m reel and finished in a distinctive green PVC jacket for easy identification.

Features and Benefits:


• Cat6a performance supports high-frequency data transmission
• Tin-plated copper braid reduces electromagnetic interference
• Male-to-male connectors enable direct patching between ports
• 48V PoE compatibility powers remote devices over cable
• PVC outer sheath offers mechanical protection and easy routing

Applications


• Suitable for backbone and horizontal Cat6a LAN runs
• Ideal for PoE devices such as access points and cameras
• Used with shielded patch panels and switches
• Can be used for industrial networks requiring EN 50173 compliance

What standards does it adhere to for structured cabling?


It is designed to meet ISO/IEC 11801 and EN 50173 structured cabling requirements for Category6a installations.

How does the shielding support installation in noisy environments?


The tin-plated copper braid provides a continuous screen around pairs, lowering susceptibility to external electromagnetic disturbance during data transmission.

What connector configuration is fitted for typical networking setups?


Both ends use male RJ-style connectors to facilitate connection to switches, routers and patch panels without adaptors.

Which approvals indicate suitability for PoE applications?


The cable is compatible with IEEE 802.3at and IEEE 802.3af power delivery specifications at 48V.

관련된 링크들