Lapp Cat5 Ethernet Cable, 100 m, Screened, Ethernet Cable, Green PVC

Subtotal (1 reel of 100 metres)*

₩802,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩802,940.00₩8,030.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-1956
제조사 부품 번호:
2170922
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Series

Cat5

Product Type

Ethernet Cable

Cable Length

100m

Terminated/Unterminated

Unterminated

LAN Category

Cat5

Sub Type

Ethernet Cable

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Standards/Approvals

RoHS, IEC 60332-1-2, EU- 2014/35/EU, EU- 2011/65/EU, UL 444, UL 1581 §1090, UL 1581 §1060, EN 60332-1-2, UL 1581, §1200, UL 13, UL 758

Outside Diameter

5.8mm

Voltage

600V

Number of Cores

2

Conductor Material

Bare Copper

Cross Sectional Area

22 to 7 AWG

COO (Country of Origin):
AT

Lapp Cat5 Series Ethernet Cable, 100m Cable Length, 600V Voltage - 2170922


This ethernet cable provides screened data transmission for network and industrial installations, offering a robust conductor and protective PVC outer layer for use in moderate-to-high temperature environments. It is assembled with stranded bare copper conductors and a screening system to support stable signal integrity in electrically noisy settings, while remaining usable across a wide ambient temperature range.

Features and Benefits:


• Stranded bare copper conductors deliver flexible connectivity and conductivity
• Screened construction reduces electromagnetic interference for cleaner links
• Flame-retardant design improves safety in enclosed cable routes
• Rated to 600V enabling use in higher-voltage building cabling
• Operates from -40°C to 80°C for extended environmental tolerance

Applications


• Suitable for industrial network backbone installations
• Ideal for factory-floor Ethernet between machinery cabinets
• Used with patch panels and managed switches in comms rooms
• Can be used for long runs up to 100m in structured cabling
• Appropriate for shielded network segments requiring green identification

How many conductors does it include and what is their configuration?


It contains two cores with stranded construction, providing flexibility and repeated-bend durability for routed runs.

What material composes the outer sheath and what does it offer?


The jacket is polyvinyl chloride which provides mechanical protection and a flame-retardant characteristic suitable for routed indoor cabling.

Which approvals and test standards relate to its fire performance?


The cable conforms to recognised flame-propagation test standards including IEC 60332-1-2 and multiple UL vertical flame test references.

What conductor sizes are supported and how does that affect installation options?


It accommodates conductors in the 22 to 7 AWG range, permitting selection for varied current capacity and termination styles without altering cable family.

관련된 링크들